You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Insulated Cable Stripping Knife -
T0990
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T0990
- Order Code:
- TL19636
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969412918
- Technical Datasheet:
- T0990 Datasheet
Product Overview
- Specially adapted knife for slitting the outer sheath of cables without damaging inner conductors
- With Hook Blade
- Double edged blade to cut on the push and pull stroke
- Comfortable dual component handle
- VDE approved - individually tested to 10,000 V / EN60900
- Hardened and tempered stainless steel blade
- Supplied with protective cap for safe storage
- Total Length: 205 mm
Warnings
Product Information
- :
- Cable Stripping
- :
- Stainless Steel
- :
- -
- :
- 205mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.47 (£34.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























