You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Service Tool Kit & Case, 30 Piece -
T1642
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T1642
- Order Code:
- TL18530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969984910
- Technical Datasheet:
- T1642 Datasheet
Product Overview
- Automatic Wire Stripper
- Cable Knife
- VDE Combination Pliers 185mm
- VDE Combicutter1 160mm
- VDE Long Nose Pliers 200mm
- Electronic Side Cutter
- Electronic Long Nose Pliers long
- Hexagon Key Set 1.5 - 7mm
- VDE Mainstester
- VDE Screwdrivers Slotted 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150mm, Pozi: PZ0 x 60, PZ1 x 80mm, Phillips: PH0 x 60, PH2 x 100mm
- Nut Spinners: 5.5, 7, 8, 10mm
- Electronic Screwdriver 2.5 x 60mm
- Multi-Purpose Snips
- Electrician’s pocket knife
- Switch Board / Cross Key
- Radio Tweezer
- Inspection Mirror, telescopic, 32mm dia
- Electrician’s Scissor
- Precision Wire Stripper 0.25 - 0.8mm
- Case Dimensions (WxHxD) External: 480mm x 170mm x 360mm, Internal: 460mm x 160mm x 310mm
Warnings
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £539.95 (£647.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























