You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spare Blades for Armourslice SWA Cable Stripper, 5 Pack -
T2255
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T2255
- Order Code:
- TL16891
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969215823
- Technical Datasheet:
- T2255 Datasheet
Product Overview
- Spare blades for the CK Tools Armoured Cable Cutter (Manufacturer Part No T2250)
- Supplied in a convenient pack of 5 blades
- Blade is made from high performance hardened steel alloy for long life
- Provides fast, clean, safe stripping of SWA cables
- Stripping range covers SWA cables from 12mm to 36mm
- Up to 50% quicker than conventional stripping methods
- Can be stored in the spare blade holder of the ArmourSlice tool
Product Information
- :
- -
- :
- -
- :
- CK Tools Armourslice SWA Cable Cutter
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.53 (£10.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























