You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Contact Voltage Detector with Visual Indicator -
T2271A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T2271A
- Order Code:
- TL19705
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969844931
- Technical Datasheet:
- T2271A Datasheet
Product Overview
- For safe and reliable live indication
- Suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection checks, broken wire detection
- High sensitivity tester offering an extensive non-contact voltage detection range of 70-1000V AC
- Bright red LED illumination on detection of AC voltage
- On/Off switch to help preserve battery life
- Integrated self-test function and green LED “On” indicator
- Installation category III 1000V offers protection against transient voltage spikes for the safe
- Testing of fixed installations
- Double insulated to ensure safe use near live circuitry
- Ergonomic, dual component body construction with handy pocket clip
Applications
Test & Measurement, System Monitoring, Maintenance & Repair
Footnotes
Product Information
- :
- 70V to 1kV
- :
- LED
- :
- -10°C
- :
- 50°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.35 (£13.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























