You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 150mm Hex Shank Masonry Bit -
T3114 0715
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3114 0715
- Order Code:
- TL24672
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969251388
Product Overview
- Hammer-Free Performance: Drill with carbide precision and throw away the hammer. Ideal for fragile materials like roof tiles and slate
- Efficient & Fast: Requires up to 30% less pressure and drills 2X faster in medium-density block and concrete compared to standard bits
- Low Noise & Vibration: No percussion means a quieter, more comfortable drilling experience, making them perfect for sensitive environments
- Ultimate Durability: Independently tested to be 3X more durable than other leading multi-bits, providing a long-lasting and reliable tool
- Versatile & Adaptable: The sharpened tip can also cut through wood, plastics, and sheet steel, while the 1/4" hex shank fits all common impact and combi drills
Footnotes
Product Information
- :
- 7mm
- :
- -
- :
- -
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.47 (£7.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























