You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm Vorteck Metal Drill Bit -
T3200 08
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3200 08
- Order Code:
- TL24704
- Product Range
- Vorteck Metal Drill Bits
- Also Known As:
- GTIN UPC EAN: 5013969251333
Product Range Selector (Vorteck Metal Drill Bits)
See all from this product rangeProduct Overview
- Vorteck tip technology breaks down drilling into micro-cuts for up to twice the speed of conventional bits, efficiently clearing swarf for a smoother cut
- Engineered for high-performance drilling in tough materials like steel and cast iron, as well as nonferrous metals, plastics, and wood
- The innovative self-centring tip eliminates the need for pre-drilling, even on curved surfaces like pipes and conduit, ensuring accuracy and ease of use
- The optimized tip and fully ground flute structure achieves clean, perfectly round holes with no burrs, meeting the highest standards of finish quality
- Constructed with high-grade M35 Cobalt steel for superior heat dissipation, extending tool life and resisting burnout in heavy-duty applications
- A 6.3mm (¼”) quick-lock hex shank is compatible with both impact drivers and standard drill chucks for fast bit changes
Product Information
- :
- 8mm
- :
- -
- :
- -
- :
- -
- :
- Vorteck Metal Drill Bits
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.09 (£6.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























