You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vorteck Quick Change Pilot Bit and Spring 3-Pack, 4 mm x 40 mm -
T3221
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3221
- Order Code:
- TL24690
- Product Range
- Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw
- Also Known As:
- GTIN UPC EAN: 5013969250305
Product Range Selector (Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw)
See all from this product rangeProduct Overview
- Improved Stability: The included springs offer better stability and guidance, preventing the holesaw from wandering and ensuring a cleaner cut
- Precise Drilling: The 4mmx 40mm HSS pilot bit delivers precise initial holes, setting you up for an accurate and professional finish
- Convenient Pack: The pack of three ensures you have a ready supply of replacement bits, minimizing downtime on the job
Contents
3 x Pilot bit and spring
Product Information
- :
- 4mm
- :
- -
- :
- -
- :
- 40mm
- :
- Vorteck Pro Cobalt Quick Change Sheet Steel Hole Saw
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.99 (£3.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























