You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm - 8mm Titanium Nitride Coated Drill Bits, 6 Pack -
T3293
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3293
- Order Code:
- TL03105
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969981285
- Technical Datasheet:
- T3293 Datasheet
Product Overview
- 135° forged HSS steel
- Precision ground for accurate drilling
- Titanium nitride coated for extra wear protection
Contents
2, 3, 4, 5, 6, 8mm drills.
Product Information
- :
- 6 Pieces of 2mm, 3mm, 4mm, 5mm, 6mm and 8mm Metal Drill Bit Set
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.89 (£11.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























