You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chisel, Cold, Carbon Steel, 12 mm Blade, 150 mm Length -
T3383 06
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3383 06
- Order Code:
- TL03515
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969318500
- Technical Datasheet:
- T3383 06 Datasheet
Product Overview
- Chisel for cutting small section steel, can also be used on brick and concrete
- Hardened steel with powder coating for corrosion protection
- Hexagon shaft
- Length: 150 mm
- Width: 12 mm
Product Information
- :
- 150mm
- :
- 12mm
- :
- Carbon Steel
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.63 (£3.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























