You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m x 12mm Softech Tape Measure -
T3442 10
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3442 10
- Order Code:
- TL22481
- Product Range
- CK Tools - Softech Tape Measures
- Also Known As:
- GTIN UPC EAN: 5013969959604
- Technical Datasheet:
- T3442 10 Datasheet
Product Range Selector (CK Tools - Softech Tape Measures)
See all from this product rangeProduct Overview
- Tough ABS plastic body for damage protection
- Full lock & pause buttons for control
- Belt clip for convenience
- Nylon coated blade - superior abrasion resistance & durability
- True zero hook for accurate external & internal measurements
- Integral recoil damper for hook damage protection
- Manufactured according to 2004/22/EC Class II
- Length: 3m / 10ft
Product Information
- :
- Manual
- :
- 3m
- :
- 12mm
- :
- Black, Yellow
- :
- CK Tools - Softech Tape Measures
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.18 (£6.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























