You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Multifunction Combination Square -
T3579
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3579
- Order Code:
- TL00390
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969484809
- Technical Datasheet:
- T3579 Datasheet
Product Overview
- Stainless steel rule for corrosion protection
- Permanent indented markings for wear resistance
- Heavy duty, 3 in 1 construction for a complete marking & measuring solution
- Size: 300 mm / 12"
Product Information
- :
- Combination
- :
- 300mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.94 (£29.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























