You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Pass Through Crimper for RJ45 Plugs 6/8P -
T3673A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3673A
- Order Code:
- TL23730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969249668
Product Overview
- Crimps both 6 and 8 position modular connectors (including RJ11, RJ45 and RJ45 pass through plugs)
- Cuts and strips CAT3, CAT5e, CAT6 and flat cables
- Compact ergonomic design for convenient storage and easy handling
- Precision engineered crimping dies ensure secure termination
- Heavy duty carbon steel body for strength and durability
Product Information
- :
- Hand
- :
- CK Tool Crimps RJ45 6/8Position Plugs, Cuts and Strips CAT3, CAT5e, CAT6 and Flat Cables
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.12 (£36.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























