You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 1/2" (160mm) RedLine Side Cutters - 

T3750 160

T3750 160 - 6 1/2" (160mm) RedLine Side Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3750 160
Order Code:
TL05885
Product Range
CK Tools - Redline Side Cutters
Also Known As:
GTIN UPC EAN: 5013969142006

Product Range Selector (CK Tools - Redline Side Cutters)

See all from this product range

Product Overview

Cutting edges specifically engineered to cut cleanly through cable but also strong enough for med/hard wire. Head and jaw configuration gives high leverage and ease of use.
  • Ergonomic anti-slip handles
  • Induction hardened cutting edges
  • Manufactured to DIN ISO 5749
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Chrome plated for corrosion protection
  • According to ISO5749
  • Cutting capacities wire: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: 4,0 mm
  • Overall length: 160 mm

Product Information


:
Side

:
160mm

:
Diagonal

:
2mm

:
-

:
CK Tools - Redline Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013969142006

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£30.23 ( £36.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.23 (£36.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --