You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) Precision Side Cutters Full Flush -
T3773EF
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3773EF
- Order Code:
- TL14002
- Product Range
- CK Tools - Precision Side Cutters
- Also Known As:
- GTIN UPC EAN: 5013969686302
- Technical Datasheet:
- T3773EF Datasheet
Product Range Selector (CK Tools - Precision Side Cutters)
See all from this product rangeProduct Overview
- Oval head with laid-in-joint
- High grade alloy steel
- Spot-welded double leaf springs
- Mirror polished finish, no risk of chrome flaking
- Induction hardened edges
- Comfortable black PVC coated grips
- Cutting edge type: Extra Full Flush
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 13 mm
- Overall length: 115 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm
Product Information
- :
- Side
- :
- 115mm
- :
- Full Flush
- :
- 1.5mm
- :
- -
- :
- CK Tools - Precision Side Cutters
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.43 (£54.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























