You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (135mm) Precision Side Cutters Mini Bevel -
T3775
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3775
- Order Code:
- CKT3775
- Product Range
- CK Tools - Precision Side Cutters
- Also Known As:
- GTIN UPC EAN: 5013969500400
- Technical Datasheet:
- T3775 Datasheet
Product Range Selector (CK Tools - Precision Side Cutters)
See all from this product rangeProduct Overview
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 20mm
- Overall length: 135mm
- Cutting capacities wire: Hard: 0.7mm / Medium Hard: 1.5mm / Soft: 2mm
Product Information
- :
- Side
- :
- 135mm
- :
- Mini Bevel
- :
- 1.5mm
- :
- -
- :
- CK Tools - Precision Side Cutters
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.83 (£46.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























