You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.3" (110mm) Precision Oblique Cutters Full Flush -
T3799F
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3799F
- Order Code:
- CKT3799F
- Product Range
- CK Tools - Precision Side Cutters
- Also Known As:
- GTIN UPC EAN: 5013969690101
Product Range Selector (CK Tools - Precision Side Cutters)
See all from this product rangeProduct Overview
- Hot drop forged high alloy steel for maximum strength
- Precision box joint construction for smooth and accurate action and a long adjustment free life
- Induction hardened blades
- Mirror polished surface removes the risk of damage from flaking chrome
- Spot welded double leaf springs remove the need for adjustment or replacement
- PCV handles for comfort and grip
- Cutting edge type: Full Flush
Product Information
- :
- Oblique
- :
- 110mm
- :
- Flush
- :
- 1.2mm
- :
- -
- :
- CK Tools - Precision Side Cutters
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.52 (£54.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























