You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (210mm) Cable Cutter with 13mm Cutting Capacity - 

T3963

T3963 - 8" (210mm) Cable Cutter with 13mm Cutting Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3963
Order Code:
TL12568
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969901504
Technical Datasheet:
T3963   Datasheet
See all Technical Docs

Product Overview

Drop forged high alloy steel construction with razor sharp, induction hardened cutting edges offering efficient long term cutting performance. The specially profiled blades are designed for stripping and cutting a wide range of cables including aluminium, copper and plastic sheathed up to 13mm diameter.
  • Manufactured from drop forged carbon steel
  • Hardened cutting edges with red PVC vinyl grips
  • Can be used for cutting vinyl coated copper and aluminium cable
  • Overall length: 210mm
  • Suitable for copper & aluminium wire only
  • Capacity: 11 mm Ø
  • Total length: 210 mm

Product Information


:
210mm

:
13mm

:
Cable

:
Flush

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969901504

3 In stock Need more?

???PF_PDP_RSP_SUP???

£20.09 ( £24.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.09 (£24.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --