You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Security Screwdriver Bit Set, 41 Piece - 

T4508

T4508 - Security Screwdriver Bit Set, 41 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4508
Order Code:
TL18256
Also Known As:
GTIN UPC EAN: 5013969996616
Technical Datasheet:
T4508   Datasheet
See all Technical Docs

Product Overview

This 41-piece set includes an extensive range of mixed security screwdriver bits made from premium quality S2 alloy steel for exceptional strength and durability.
  • Precision machined tip for an exact fit
  • Damage-free operation
  • Bit length 25mm

Contents

Contents: Phillips: 1 x PH0, 1 x PH1, 3 x PH2, Pozidriv: 1 x PZ0, 1 x PZ1, 1 x PZ2, 1 x PZ3, Slotted: 1 x 4mm, 1 x 5mm, 1 x 6mm, 1 x 8mm, Spline: 1 x 4, 1 x 5, 1 x 6, 1 x 8, Spanner 1 x 4, 1 x 6, 1 x 8, 1 x 10, Torq-Set 1 x 6, 1 x 8, 1 x 10, Tamperproof Torx: 1 x T8, 1 x T10, 1 x T15, 1 x T20, 1 x T25, 1 x T27, 1 x T30, 1 x T40, Tri-Wing: 1 x 1, 1 x 2, 1 x 3, 1 x 4, 1 x Bit holder

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969996616

10 In stock Need more?

???PF_PDP_RSP_SUP???

£25.21 ( £30.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.21 (£30.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --