You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwdriver Bit Set, 41 Piece -
T4509
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4509
- Order Code:
- TL18255
- Also Known As:
- GTIN UPC EAN: 5013969996623
- Technical Datasheet:
- T4509 Datasheet
Product Overview
- Precision machined tip for an exact fit
- Damage-free operation
- Bit length 25mm
Contents
Contents: Phillips: 2 x PH1, 4 x PH2, 2 x PH3, Pozidriv: 4 x PZ1, 8 x PZ2, 4 x PZ3, Slotted: 2 x 4mm, 2 x 5,5mm, 2 x 6mm, 2 x 8mm, Torx: 1 x T15, 1 x T20, 1 x T25, 1 x T30, Hex: 1 x 3mm, 1 x 4mm, 1 x 5mm, 1 x 6mm, 1 x bit holder
Product Information
- :
- 2 x PH1, 4 x PH2, 2 x PH3, 4 x PZ1, 8 x PZ2, 4 x PZ3, 2 x 4, 2 x 5.5, 2 x 6, 2 x 8mm, 1 x T15, 1 x T20, 1 x T25, 1 x T30, Hex: 1 x 3, 1x 4, 1 x 5, 1 x 6mm, 1 x bitholder
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.30 (£23.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























