You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T15 - T30 Torx Impact Screwdriver Bit Set, 6 Piece -
T4513
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4513
- Order Code:
- TL18254
- Product Range
- CK Tools - Impact Bit Sets
- Also Known As:
- GTIN UPC EAN: 5013969996661
- Technical Datasheet:
- T4513 Datasheet
Product Range Selector (CK Tools - Impact Bit Sets)
See all from this product rangeProduct Overview
- Ideal for heavy duty use
- Can be used with high Voltage impact drivers
- Manufactured from specially formulated V steel alloy for extreme toughness
- Features torsion control to withstand the stresses of high torque applications
- Black oxide finish
- Bit Length: 25mm
- Supplied in a storage clip case
Contents
T15, 2x T20, 2x T25 & T30 Screwdriver Bits
Product Information
- :
- T15, 2x T20, 2x T25 & T30 Screwdriver Bits
- :
- CK Tools - Impact Bit Sets
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.59 (£10.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























