You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sure Drive 1/4" Socket Set, 39 Piece - 

T4655

T4655 - Sure Drive 1/4" Socket Set, 39 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4655
Order Code:
TL11659
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969067750
Technical Datasheet:
T4655   Datasheet
See all Technical Docs

Product Overview

Professional quality socket sets. The "Sure Drive" system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque. Forged from Chrome Vanadium steel, all contents have a non-clip satin chrome finish giving maximum resistance to rust and peeling.
  • Metric socket set, forged from Chrome Vanadium steel
  • All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
  • Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque
  • Ratchet with comfortable two compound handle
  • Contents of set: ¼“ ratchet, 45 tooth. Sockets: 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm
  • Bits for use with ratchet: Hexagon: 3, 4, 5 and 6 mm

Contents

45 tooth ratchet handle. 1 x socket, sizes: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm. 1 x hexagon socket bit, sizes: 3, 4, 5 & 6mm. 1 x tamperproof TX socket bit, sizes: 8, 10, 15, 20, 25, 27, 30 & 40. 1 x socket bits, slotted, sizes: 4, 5.5 & 7mm; Pozidriv, sizes: 1, 2 & 3; Phillips, sizes: 1, 2 & 3. Short extension. 1/4" drive handle. Universal joint. Hex to 1/4" drive adaptor.

Product Information


:
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Ratchet Handle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969067750

1 In stock Need more?

???PF_PDP_RSP_SUP???

£77.58 ( £93.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.58 (£93.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --