You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vorteck Channel Socket Set - 17mm, 19mm -
T4670M SET
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4670M SET
- Order Code:
- TL24708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969250626
Product Overview
- The unique C.K channel socket is optimized for 21mm slotted channels, with a flat-sided design that provides easy access in tight spaces
- Manufactured from chrome molybdenum alloy steel and impact rated for high-torque applications, this socket is built to withstand heavy use
- Includes a Vorteck 100mm x 3/8" square to E6.3 hex adapter, expanding its compatibility and functionality
Contents
100mm x 3/8"square to E6.3 hex adapter, 17mm & 19mm sockets
Product Information
- :
- Channel Socket
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.28 (£21.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























