You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phillips Screwdriver, ESD, #1 Tip, 80 mm Blade Length, 173 mm Overall Length -
T4722ESD 1
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4722ESD 1
- Order Code:
- TL01273
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969704860
- Technical Datasheet:
- T4722ESD 1 Datasheet
Product Overview
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to DIN ISO 8764, IEC61340 5.1 & 5.2
- Size: PH1
- Visible blade length: 80 mm
- Overall length: 170 mm
Applications
Maintenance & Repair
Product Information
- :
- #1
- :
- 80mm
- :
- 173mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.11 (£4.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























