You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triton XLS 1000V VDE Insulated Slotted / Phillips Screwdriver Set, 5 Piece -
T4728
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4728
- Order Code:
- TL14011
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969704792
- Technical Datasheet:
- T4728 Datasheet
Product Overview
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to EN60900, ISO 2380-2, DIN ISO 8764
- Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm
Contents
1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm.
Product Information
- :
- 2.5, 4, 5.5mm, PH1, PH2
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.23 (£32.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























