You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dexpress VDE Torque Screwdriver Set, 1.2-6.0 NM -
T4822 TQD
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4822 TQD
- Order Code:
- TL24695
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969250343
Product Overview
- Certified Safety: VDE Approved and individually tested to 10,000V, allowing for safe working at up to 1000V AC
- Unrivaled Precision: A precision torque drive with a 1.2NM-6.0NM range, factory calibrated for guaranteed installation for 5000 cycles
- Ultimate Versatility: Comes with 9 slim bits, including a unique SL/PZ1.5 designed for RCBOs and similar switchgear
- Superior Comfort: The two-material soft grip handle is designed for increased comfort and control, even during extended periods of use
Contents
Torque driver handle, SL/PZ1, SL/PZ1.5, SL/PZ2, PZ1, PZ2, PH1, PH2, SL4 and SL5.5 bits, calibration certificate and Tough storage case
Product Information
- :
- Screwdriver
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £137.45 (£164.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























