You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Screwdriver Bit & Socket Set, 46 Piece -
T4826D
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4826D
- Order Code:
- TL10952
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969974638
- Technical Datasheet:
- T4826D Datasheet
Product Overview
- Hi-torque ratchet mechanism for durability
- Magnetic shaft for secure bit retention
- Cushion grip handle with convenient internal bits storage compartment (up to 8 bits)
- 12 chrome plated ¼“ sockets
- 32 bits with corrosion resistant surface
- Contents of set: Ratchet screwdriver. ¼“ sockets: 6, 7, 8, 10, 11 and 13 mm / 3/16“, ¼“, 5/16“, 11/32“, 3/8“ and 7/16“
- Slotted: 3 / 4 / 4,5 / 5 / 6 / 7 / 8 and 9 mm. Phillips: PH0, PH1, PH2 and PH3. Pozidriv: PZ0, PZ1, PZ2 and PZ3
- Tamperproof TX: T8, T10, T15, T20, T25, T27, T30 and T40. Hexagon: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 and 6 mm. ¼“ adapter
Contents
Ratchet driver. ¼" square drive adapter. Screwdriver bits: 1 x slotted, sizes: 3.0, 4.0, 4.5, 5.0, 6.0, 7.0, 8.0 & 9.0mm. 1 x Phillips, sizes: 0, 1, 2 & 3. 1 x Pozidriv, sizes: 0, 1, 2 & 3 1 x hexagon, sizes: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 5.5 & 6.0mm. 1 x TX tamperproof, sizes: 8, 10, 15, 20, 25, 27, 30 & 40. Sockets: 1 x metric, sizes: 6, 7, 8, 10, 11 & 13mm. 1 x imperial, sizes: 3/16, ¼, 5/16, 11/32, 3/8 & 7/16".
Product Information
- :
- 3, 4, 4.5, 5, 6, 7, 8, 9, mm, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, Ratchet Drivers
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.93 (£43.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























