You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOD2 x 46mm Stubby VDE Insulated Slim Screwdriver -
T48345-2
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T48345-2
- Order Code:
- TL19505
- Product Range
- CK Tools - Dextro VDE Stubby Slim
- Also Known As:
- GTIN UPC EAN: 5013969960976
- Technical Datasheet:
- T48345-2 Datasheet
Product Range Selector (CK Tools - Dextro VDE Stubby Slim)
See all from this product rangeProduct Overview
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100% German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Size: Modulo (Plusminus) 2 x 45mm
- Total length: 106mm
Product Information
- :
- -
- :
- 46mm
- :
- 106mm
- :
- CK Tools - Dextro VDE Stubby Slim
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.40 (£6.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























