You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MightyRod PRO Cable Rod Standard Set, 10m - 

T5421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T5421
Order Code:
TL19487
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969950649
Technical Datasheet:
T5421   Datasheet
See all Technical Docs

Product Overview

  • Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped
  • 10 Meters of 100% splinter-proof rods
  • 4 Rod flexibilities for overhead, under floor, tight angled and obstructed runs
  • Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
  • Super flexible, low friction, Spira-FLEX rod for tight angled access points
  • Accessories: flexi lead (mini-flex), ring, hook, gender changer, flat bullet, domed bullet, in-line swivel
  • Total contents: 2x 1m rods mm Ø / 7 x 1m rods 6mm Ø / 1 x Rod SpriaFlex 4mm Ø / 1 x FlexiLead / 1x Hook / 1x Flat Bullet
  • 1x Domed Bullet / 1x Ring / 1x Gender Changer / 1x In-line Swivel

Contents

2 x 7mm Ø x1m, 7 x 6mm Ø x 1m, 1 x 4mm Ø x 1m, SpriaFlex Rods, FlexiLead, Hook, Flat Bullet, Domed Bullet, Ring, Gender Changer, In-line Swivel

Product Information


:
MightyRod PRO Cable Rods

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969950649

7 In stock Need more?

???PF_PDP_RSP_SUP???

£75.11 ( £90.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.11 (£90.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --