You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyRod PRO Cable Rods 7mm, 2 Pack -
T5431
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5431
- Order Code:
- TL19490
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969950670
- Technical Datasheet:
- T5431 Datasheet
Product Overview
- A more rigid rod - ideal for overhead runs. They also provide greater control during straight cable runs
- A pair of rigid 7mmØ rods
- SplinterSHIELD – 100% splinter proof shield
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
Contents
2x Rods of 7mm Ø
Product Information
- :
- MightyRod PRO Cable Rods
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.44 (£12.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























