You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gloworm Phosphorescent Cable Router, 4m (13ft) -
T5460
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5460
- Order Code:
- TL20487
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244984
- Technical Datasheet:
- T5460 Datasheet
Product Overview
- Ideal for running cables around tight corners, through insulation filled walls, underneath flooring and across ceilings
- Natural curvature aids routing around short tight bends - can also be straightened out for straight line runs
- Innovative glow in the dark phosphorescent polymer construction aids routing in low light conditions
- Length: 4m
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.36 (£14.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























