You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyScope Wireless Inspection Camera, IP67 -
T5600
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5600
- Order Code:
- TL23113
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969248418
- Technical Datasheet:
- T5600 Datasheet
Product Overview
- Size is 94mm x 24mm
- Mode runtime - Light off: up to 110 minutes, dimmed: up to 90 minutes, Full Beam: up to 70 minutes
- Digital zoom will give user a close up view from user MightyScope camera
- When the back cap is screwed on, the MightyScope is IP67 rated
- Quick charge USB-C, from 0% - 100% battery charge in 100 minutes
Footnotes
Product Information
- :
- -
- :
- -
- :
- 720 Pixels
- :
- -
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.68 (£84.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























