You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional VDE Insulated Tool Kit, 18 Piece -
T5982-KD
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5982-KD
- Order Code:
- TL22471
- Product Range
- CK Tools - VDE Tool Kits
- Also Known As:
- GTIN UPC EAN: 5013969248029
- Technical Datasheet:
- T5982-KD Datasheet
Product Range Selector (CK Tools - VDE Tool Kits)
See all from this product rangeProduct Overview
- The smart choice in electrical tool kits built around industry best practices
- Includes a selection of German manufactured, VDE tools designed for the discerning electrical professional
- Provides a solution for all aspects of electrical installation work and repair
- Technician's Tool Case for lightweight and organised storage with room for hand tools and test equipment
Contents
Magma Technician's Toolcase, RedLine VDE CombiCutter3 160mm, RedLine VDE Combination Pliers 185mm, RedLine VDE Snipe Nose Pliers 200mm, DextroVDE Screwdriver Slotted Parallel 2.5mm x 75mm, DextroVDE Screwdriver Slotted Parallel 4mm x 100mm, DextroVDE Screwdriver PZD1 x 80mm, DextroVDE Screwdriver PZD2 x 100mm, DextroVDE Screwdriver PH1 x 80mm, DextroVDE Screwdriver PH2 x 100mm, DextroVDE Screwdriver MOD2 x 100mm, Softech Tape 5m/16', Junior Hacksaw, Automatic Wire Stripper PRO, Spirit Level Pocket 210mm, Re-Threading Tool M3.5 x 0.6mm, Steel Claw Hammer High Visibility 16oz
Product Information
- :
- -
- :
- CK Tools - VDE Tool Kits
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £183.29 (£219.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























