You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Vehicle (EV) Charging Point Installers Power Tool Accessories Kit -
T5985
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5985
- Order Code:
- TL22473
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969247879
- Technical Datasheet:
- T5985 Datasheet
Product Overview
- Complete Installation Kit – Includes essential tools for EV charge point setup and maintenance
- High-Quality Components – Designed for durability and professional use
- Optimised for Safety – Ensures secure and reliable EV charger installations
- Portable & Organised – Supplied in a convenient carry case for easy transport and storage
- Ideal for Professionals – Suitable for electricians and installers working with EV charging infrastructure
Contents
SDS Concrete Drill Bit Set of 7, Masonry 1m SDS Drill Bit Set - 3 Piece Set, Multi Purpose Drill Set of 5, Flat Wood Bit Set of 6, Sheet Steel Hole Saw 20mm, 25mm, 32mm, Blue Steel Impact Screwdriver Bit - Pozidriv Set of 10
Product Information
- :
- SDS Concrete Drill Bit Set of 7, Masonry 1m SDS Drill Bit Set - 3 Piece Set, Multi Purpose Drill Set of 5, Flat Wood Bit Set of 6, Sheet Steel Hole Saw 20mm, 25mm, 32mm, Blue Steel Impact Screwdriver Bit - Pozidriv Set of 10
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £113.37 (£136.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























