You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WORK POSITIONING LANYARD -
T8010
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T8010
- Order Code:
- HE37510
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969251104
Product Overview
- Easily adjustable rope lanyard that allows precise length control, ideal for secure work restraint and positioning
- Measures 2m fully extended (including connectors) and is adjustable down to 1.2m
- Supplied with a 52mm aluminium scaffold hook opening and a 19mm carabiner opening for versatile and secure anchoring
- Fully CE certified and conforms to EN354 and EN358 standards for reliable work positioning
- Made from strong polyester rope with a captivated loop and wear protection, rated for a maximum load of 100kg
Product Information
- :
- 2m
- :
- Karabiner
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.87 (£25.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























