You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COB LED Wide Field Head Torch, 5700K, 400lm -
T9630USB
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9630USB
- Order Code:
- LA11761
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969248142
Product Overview
- Wide field USB head light
- Ideal for the end user working in dark & confined spaces where quality of light is important
- COB LED technology
- 400lumens, 5700K and CRI 80
- 4 mode operation: spot light/ wide field/ full beam/ dipped beam
- Rear flashing red light
- Up to 6hoursrRun time, charge time is 3hours
- IP-54 rated, IK-07 impact rated
- Charging indicator light
- Dimension is 30mm x 53mm x 273mm (W x D x H) product only
Product Information
- :
- Head Light
- :
- COB LED
- :
- 400lm
- :
- -
- :
- Battery
- :
- -
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.50 (£37.80) | ( ) |
| 5+ | £30.55 (£36.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























