You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Manual Oil Extractor, 1.5 Litre - 

CHT612

CHT612 - Manual Oil Extractor, 1.5 Litre

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHT612
Order Code:
SI15889
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086225423

Product Overview

A oil extractor designed to extract all types of engine, transmission and lubricating oils from motor cars, motorcycles, engines and industrial machinery.
  • Dimensions: (LxWxH) 122x122x385 - 470mm
  • Weight: 0.5kg
  • Supplied with: vacuum pump, universal adaptor plug, 2x transfer hoses (1m & 1.4m) and oil receptor

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086225423

4 In stock Need more?

???PF_PDP_RSP_SUP???

£22.16 ( £26.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.16 (£26.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --