You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V 20A 3 Pin Flow Switch Adaptor -
CT1300
- Manufacturer:
- FLOW FLOW
- Manufacturer Part No:
- CT1300
- Order Code:
- PL14905
- Product Range
- Flow Fast-Fit Connector Series
- Also Known As:
- GTIN UPC EAN: 5055287027399
Product Range Selector (Flow Fast-Fit Connector Series)
See all from this product rangeProduct Overview
- Easily adds a live circuit into a Click Flow circuit
- Pre-wired earth and neutral links
- Conforms to BS5733
- Rated at 250V, 20A
- Cable sizes: 4x 1mm² (flex), 3x 2.5mm² (solid)
Product Information
- :
- Flow Fast-Fit Connector Series
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.03 (£4.84) | ( ) |
| 5+ | £3.84 (£4.61) | ( ) |
| 10+ | £3.72 (£4.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























