You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A 4 Pin Pull-Apart Flow Connector -
CT202C
- Manufacturer:
- FLOW FLOW
- Manufacturer Part No:
- CT202C
- Order Code:
- PL11148
- Product Range
- Flow Fast-Fit Connector Series
- Also Known As:
- GTIN UPC EAN: 5051259149847
- Technical Datasheet:
- CT202C Datasheet
Product Range Selector (Flow Fast-Fit Connector Series)
See all from this product rangeProduct Overview
- Versatile easy-connection system for fixed wiring applications
- 4-pin plug-in connector with auxiliary terminals
- Auxiliary provides the oppurtunity for a second switched live or permanent feed
- Cable grips for where the installation limits the fixing of the connector
- Fast, simple and safe design
- Large terminal with easy access
- Rated 250V, 20A
- Male: Max. 2.50mm² 3 core cable
- Female: Max. 3x 2.50mm² twin and earth (with additional loop terminal)
- Dimensions (HxWxD): 23x45x105mm
Product Information
- :
- Flow Fast-Fit Connector Series
- :
- 4Contacts
- :
- -
- :
- Screw
- :
- 1Rows
Technical Documents (1)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.65 (£4.38) | ( ) |
| 5+ | £3.48 (£4.18) | ( ) |
| 10+ | £3.37 (£4.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























