You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 GANG WEATHEPROOF 13A DP SW SOCKET IP66 - 

OA035AG

OA035AG - 1 GANG WEATHEPROOF 13A DP SW SOCKET IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLICK CLICK
Manufacturer Part No:
OA035AG
Order Code:
PL14823
Product Range
Aquip66
Also Known As:
GTIN UPC EAN: 5055287027887

Product Range Selector (Aquip66)

See all from this product range

Product Overview

  • Polycarbonate construction
  • High impact resistance
  • UV protected against fading
  • Neutral, modern design, suitable for most locations
  • Flexible rubber base allows for mounting on most types of uneven surface
  • Multiple knockouts (20mm), for entry from all angles
  • Furnished sockets
  • IP66 rated
  • Fitted with a 1-gang mode switched socket

Product Information


:
IP66

:
Aquip66

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055287027887

6 In stock

10 more will be available week commencing 23/01/26

Reserving future stock

???PF_PDP_RSP_SUP???

£11.87 ( £14.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.87 (£14.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.47 (£13.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --