You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lamp Holder 9" Ceiling Pendant -
PRC033
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- PRC033
- Order Code:
- PL14873
- Product Range
- Click Moulded Pendant
- Also Known As:
- GTIN UPC EAN: 5060021997036
- Technical Datasheet:
- PRC033 Datasheet
Product Range Selector (Click Moulded Pendant)
See all from this product rangeProduct Overview
- White moulded
- BC connection
- T2 rated
- Conforms to BS67, BSEN61184
- Cable size: 2x 1.5mm²
- 9" Pendant
Product Information
- :
- Click Moulded Pendant
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.75 (£3.30) | ( ) |
| 5+ | £2.55 (£3.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























