You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Junction Box, 20A, 6x Terminals, Brown -
WA078
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- WA078
- Order Code:
- PL14890
- Product Range
- Click Moulded Junction Box
- Also Known As:
- GTIN UPC EAN: 5060021990600
- Technical Datasheet:
- WA078 Datasheet
Product Range Selector (Click Moulded Junction Box)
See all from this product rangeProduct Overview
- Round junction box, rated at 20A
- 6x Terminals
- Cable size (per terminal): 4x 1.5mm²
- 250V AC Rated
- Meets requirements of the wiring regulations BS EN60670-1:2005 +A1:2013, BS EN60670-22:2006
Product Information
- :
- 6
- :
- 20A
- :
- -
- :
- Click Moulded Junction Box
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.58 (£3.10) | ( ) |
| 5+ | £2.38 (£2.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























