You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Phase Quicktest - 

CL18303

CL18303 - 3-Phase Quicktest

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL18303
Order Code:
PL18149
Product Range
Quicktest

Product Range Selector (Quicktest)

See all from this product range

Product Overview

The CL18303 is a 3-phase Quicktest QT3 designed for temporary, safe and efficient connection of un-terminated cables to 440VAC, three-phase power supplies. It has a maximum rating of 16A. It is also designed for use in applications including manufacturing, test and repair, calibration, measurement and anywhere a fast, safe and non-permanent connection to a three-phase power supply is required. Connection to the quickest takes just a few seconds. Simply open the lid, which automatically isolates the three phase supply, insert each bare cable end by pressing the five colour-coded piano key cable clips and then close the lid to complete the circuit between the device being tested and the power supply. Opening the lid again isolates the supply source so the conductors can be rapidly removed.
  • Quick-release colour-coded cable clips marked L1, L2, L3, N and E
  • Each phase protected with 16A fuses as standard
  • Each phase fitted with an individual neon indicator lamp to indicate when each phase is live
  • Bench mounted or free standing
  • Compact, robust and power connector
  • -10 to 40°C Operating temperature range

Product Information


:
-

:
-

:
-

:
-

:
Quicktest

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£44.50 ( £53.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.50 (£53.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £42.50 (£51.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --