You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Panel Mount Banana Socket, Red - 

FCR7358GR

FCR7358GR - 4mm Panel Mount Banana Socket, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR7358GR
Order Code:
CN23458
Product Range
S16NS Series
Technical Datasheet:
FCR7358GR   Datasheet
See all Technical Docs

Product Range Selector (S16NS Series)

See all from this product range

Product Overview

The FCR7358GR from CLIFF is a red 4mm panel mount banana socket.
  • Current rating: 32A
  • Voltage: 1000V
  • M4 x 0.7mm Thread
  • Cutout diameter: M12 x0.75mm
  • Height( body only): 24.5mm
  • Diameter: 14.3mm
  • Mates with shrouded or unshrouded plugs
  • Supplied with M4 nut and washer

Product Information


:
Socket

:
Panel Mount

:
32A

:
1000V

:
Gold Plated Contacts

:
Red

:
-

:
Screw

:
S16NS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

53 In stock Need more?

???PF_PDP_RSP_SUP???

£3.82 ( £4.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.82 (£4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.61 (£4.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.36 (£4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.03 (£3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --