You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phone Audio Connector, 6.35mm Mono, 3 Contacts, Jack, PCB Mount, Silver Plated Contacts -
CL1110
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL1110
- Order Code:
- CN02461
- Product Range
- -
- Technical Datasheet:
- CL1110 Datasheet
Product Overview
- SVHC: No SVHC (16-Dec-2013)
- Color: Black
- Contact Resistance: 50mohm
- Current Rating: 5A
- External Depth: 33mm
- External Length / Height: 12. 7mm
- External Width: 15. 9mm
- Material: Nylon
- Mounting Type: PCB
- Operating Temperature Max: 70°C
- Operating Temperature Min: -10°C
- Pin Diameter: 0. 25”
- Withstand Voltage: 2000V"
Product Information
- :
- 3Contacts
- :
- Socket
- :
- -
- :
- PCB Mount
- :
- -
- :
- Plastic Body
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 11/01/26
Order now. Pay nothing until products are dispatched42 more will be available week commencing 11/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.03 (£1.24) | ( ) |
| 10+ | £0.99 (£1.19) | ( ) |
| 50+ | £0.85 (£1.02) | ( ) |
| 100+ | £0.76 (£0.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























