You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Zone Mixer Amplifier, 2x 240W -
46-240EK
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- 46-240EK
- Order Code:
- DP37614
- Product Range
- CLOUD - 46 Series - 4 Zone Mixer Amplifiers
- Technical Datasheet:
- 46-240EK Datasheet
Product Range Selector (CLOUD - 46 Series - 4 Zone Mixer Amplifiers)
See all from this product rangeProduct Overview
- Provides amplification for four zones, with simple per-zone control of music, mic sources and paging in a single unit
- Transformerless output stages: can be configured to drive either 70/100 V-line systems directly, or low impedance loudspeakers (4/8 ohms)
- Front panel controls for music source, music level and mic level in each zone
- Two unbalanced and four balanced stereo line inputs, with individual gain trim contro
- Two balanced mic inputs; 12 V phantom power available
- Fixed 100Hz hi-pass mic channel filters
- Separate microphone limiter circuit to prevent power stage limiter from ducking music signal in the presence of high mic levels
- Separate HF/LF EQ adjustments for mic signals and music source
- Paging control via CDPM Digital Paging Port or short-to-ground access for routing of Mic 1 to any Zone(s)
- Selectable VOX mic-over-music priority
- Selectable LINE 6 priority
- Music Mute control input (N/O and N/C) for interface to an emergency system
- 2 Facility Ports for connection of LM2, L1 or M1 remote input modules via screened Cat 5 cable LM2 allows remote control of music level & line input selection
- Facility Ports support BT-1 Bluetooth input module
- Compatible with standard Cloud remote control plates: RL-1 Series (music level) and RSL-6 Series (music level and source selection)
- RS232 serial and Ethernet control ports; protocol includes global and pre-zone functions
- Power amplifier protection circuitry
- Power amplifier input limiters
- Switchable 65Hz high-pass filter (per-zone): reduces transformer saturation in 70/100V line systems
- Balanced Utility output with separate rear panel controls for music/mic mix: music source can follow Zone 1 selection or be permanently LINE 1
- Two assignable auxiliary outputs from pre-amps (balanced, line level)
- Automatic power-down function (user-selectable)
- Thermostatically-controlled forced-air cooling
- 1U 19” rack mounting unit
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- CLOUD - 46 Series - 4 Zone Mixer Amplifiers
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,919.00 (£2,302.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























