You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Coaxial 4" Zero-Edge Ceiling Speaker 16 Ohm, IP56 White -
CS-C4HW
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CS-C4HW
- Order Code:
- LS05564
- Product Range
- CLOUD Ceiling Speakers
- Technical Datasheet:
- CS-C4HW Datasheet
Product Range Selector (CLOUD Ceiling Speakers)
See all from this product rangeProduct Overview
- Premium ceiling performance at a great value price
- Magnetic ZeroEdgeâ„¢ grille with removable badge
- 0.5" Silk dome tweeter (phase plug) & 4" paper driver with rubber surround
- 4 Pin quick connector for easy daisy-chaining and secure connections
- IP rating: IP56
- Low impedance 16Ω - 20W rms
- Max. SPL: 99dB
- Frequency response: 84Hz to 20kHz
- Dispersion: 109°
- Sensitivity (1W @1m): 86dBA
- Crossover frequency: 5kHz
- Connection: 4 Pin Euroblock
- Cutout diameter: 175mm
- Grille type: Magnetic ZeroEdge aluminium
- Dimensions (HxDia): 109x198mm
- Depth required above ceiling: 103mm
- Weight: 2.38kg
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- -
- :
- 84Hz
- :
- 20kHz
- :
- 109mm
- :
- 198mm
- :
- CLOUD Ceiling Speakers
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.95 (£115.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























