You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" 2 Way Active Loudspeaker, 300W, White - 

CS-S12AW

New
CS-S12AW - 12" 2 Way Active Loudspeaker, 300W, White
CS-S12AW - 12" 2 Way Active Loudspeaker, 300W, White
CS-S12AW - 12" 2 Way Active Loudspeaker, 300W, White
CS-S12AW - 12" 2 Way Active Loudspeaker, 300W, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CS-S12AW
Order Code:
LS06586
Product Range
Cloud - 12" 2 Way Active Loudspeakers rated 300W - CS-S12A Series
Technical Datasheet:
CS-S12AW   Datasheet
See all Technical Docs

Product Range Selector (Cloud - 12" 2 Way Active Loudspeakers rated 300W - CS-S12A Series)

See all from this product range

Product Overview

The Cloud CS-S12AW in white is quality 2 Way loudspeaker for internal or external fixed installation in leisure and hospitality venues, an excellent choice when higher sound levels and better quality musical reproduction is needed than can be achieved with typical small “background music” speakers. The CS-12AW self-powered using an internal two-channel Class D amplifier with integral DSP and very low quiescent power consumption.
  • Premium drivers for exceptional sound quality and intelligibility
  • Coaxial drivers give optimal off axis performance
  • High SPL and excellent LF response
  • Designed to be mounted vertically or horizontally
  • Corrosion-resistant steel grille
  • Internal Class D amplifier with DSP
  • Bi-amped via DSP-configured crossover
  • Amplifier protection against over-temperature and output DC , HF or over-current
  • Mains powered via IEC connector
  • Two balanced analogue mic/line inputs (Neutrik® Combo XLR/ TRS jack and 3-pin Euroblock)
  • Dynamic microphones may be connected directly to the inputs
  • Additional stereo line input on 3.5 mm TRS jack socket
  • Per-input level controls
  • Master level control
  • Balanced line output (XLR and 3-pin Euroblock) for linking to further loudspeakers
  • Five EQ presets: optimise the speaker for different mounting situations and programme material
  • Mono/stereo operation – R channel is routed to link output for stereo/different programme use
  • LEDs for Power, Signal presence, Peak, Protect and EQ selection
  • Response (f3): 75Hz to 20kHz
  • Response (f10): 60Hz to 20kHz
  • Crossover frequency: 1.4kHz
  • Sensitivity (1 W input @ 1 m): 96dB
  • Power rating (continuous): 300W
  • Dimensions: 369.1mm x 599.1mm x 330mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
50Hz

:
20kHz

:
599.1mm

:
369.1mm

:
330mm

:
Cloud - 12" 2 Way Active Loudspeakers rated 300W - CS-S12A Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1,393.45 ( £1,672.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,393.45 (£1,672.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £1,123.75 (£1,348.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --