You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W 5” Dual Cone Ceiling Speaker, Open Back 8 Ohm/100V - 

CVS-C5TW

CVS-C5TW - 10W 5” Dual Cone Ceiling Speaker, Open Back 8 Ohm/100V
CVS-C5TW - 10W 5” Dual Cone Ceiling Speaker, Open Back 8 Ohm/100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CVS-C5TW
Order Code:
LS05577
Product Range
CLOUD Ceiling Speakers
Technical Datasheet:
CVS-C5TW   Datasheet
See all Technical Docs

Product Range Selector (CLOUD Ceiling Speakers)

See all from this product range

Product Overview

The Cloud CVS Contractor series is a low-cost range of quality loudspeakers for flush in-ceiling installations. Ideal for background music and announcements in general public areas and buildings where good musical reproduction and high speech intelligibility are required. Constructed in lightweight ABS plastic with open back, infinite baffle characteristics. Connections are made via a multi-pin “Easy Connect” terminal block on a flying lead. This model features low impedance 8Ω signal routing at 10W, as well as 100V at several tappings 6W, 3W and 1.5W.
  • Snap-on grille – easy to fit and remove
  • Cutting template supplied
  • Good musical quality and speech intelligibility
  • 100V tappings: 6W, 3W or 1.5W integral multi-tap transformer
  • Low impedance 8Ω - Max 20W
  • Low profile back can for installation into ceiling voids with limited height
  • “Easy Connect” terminal block simplifies installation
  • Frequency response: 73Hz–20kHz
  • Sensitivity (1W @1m): 86dBA
  • Power rating rms: 10W
  • Cutout hole diameter: 169mm
  • Grille type: painted steel
  • Dimension (HxDia): 80x205mm
  • Depth required above ceiling: 65mm

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
1.5W, 3W, 6W

:
73Hz

:
20kHz

:
80mm

:
205mm

:
0mm

:
CLOUD Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£27.27 ( £32.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.27 (£32.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --