You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remote Line Input Module, White -
L-1W
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- L-1W
- Order Code:
- LS05573
- Product Range
- CLOUD Accessories
- Technical Datasheet:
- L-1W Datasheet
Product Range Selector (CLOUD Accessories)
See all from this product rangeProduct Overview
- Use with: Z-Series (MK2, MK3, MK4), 46-120-Series, 46-50, 46-80, MPA120MK2, MPA240MK2 & select MA40/MA80 Mini Amps
- Connections: 2x RCA - mono Sum OUT, 1x 3.5mm stereo Jack socket - mono sum output
- Input level control
- RJ45 connector
- 1x gang metal UK plate
- 1x local output volume control
- Dimensions (HxWxD): 86x86x35mm
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- CLOUD Accessories
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.65 (£78.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























