You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rear Mount Kit For 1U / 2U CXA Amplifiers - 

REAR RACK KIT

REAR RACK KIT - Rear Mount Kit For 1U / 2U CXA Amplifiers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
REAR RACK KIT
Order Code:
DP37632
Product Range
-
Technical Datasheet:
REAR RACK KIT   Datasheet
See all Technical Docs

Product Overview

Optional Rear rack kit for use with Cloud Electronics CXA125 / CXA2125 / CXA1250 / CXA2250 ½1U amplifiers. This kit enables one amplifier to be mounted at the rear of an equipment rack.
  • Designed for Cloud Electronics CXA125, CXA2125, CXA1250, and CXA2250 1/2U amplifiers
  • Enables a single amplifier to be securely mounted at the rear of an equipment rack
  • Includes all necessary hardware for straightforward installation
  • Provides a space-saving solution for professional audio setups

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£30.30 ( £36.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.30 (£36.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --